MFR Recommended
MFR Recommended

CJSUD6X88TGVLY | |
|---|---|
DigiKey Part Number | 298-CJSUD6X88TGVLY-ND |
Manufacturer | |
Manufacturer Product Number | CJSUD6X88TGVLY |
Description | MINI-COM CAT 6A UP/DOWN JACK MOD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 65°C |
Orientation 45° Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJS6X88TGVLY | Panduit Corp | 12 | 298-21021-ND | 26,53000 € | MFR Recommended |
| CJSUDCAPBU-X | Panduit Corp | 0 | 298-CJSUDCAPBU-X-ND | 7,66900 € | MFR Recommended |



