Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ588VLY | |
|---|---|
DigiKey Part Number | CJ588VLY-ND |
Manufacturer | |
Manufacturer Product Number | CJ588VLY |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 65°C |
Orientation Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ588AWY | Panduit Corp | 0 | 298-CJ588AWY-ND | 10,88000 € | Parametric Equivalent |
| CJ588BLY | Panduit Corp | 14.133 | 298-16048-ND | 10,79000 € | Parametric Equivalent |
| CJ588BUY | Panduit Corp | 0 | 298-12530-ND | 10,57080 € | Parametric Equivalent |
| CJ588EIY | Panduit Corp | 29 | 298-16049-ND | 12,05000 € | Parametric Equivalent |
| CJ588GRY | Panduit Corp | 0 | 298-16050-ND | 10,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,88000 € | 108,80 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 13,16480 € |















