


CCS31-S8-C0 | |
|---|---|
DigiKey Part Number | 298-14272-ND |
Manufacturer | |
Manufacturer Product Number | CCS31-S8-C0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Width 0.370" (9.40mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.167" (4.24mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, P-Type | Features Weather Resistant |
Opening Size 0.310" (7.87mm) | Screw Size #8 (M4) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.490" (12.45mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,30430 € | 30,43 € |
| 300 | 0,29403 € | 88,21 € |
| 500 | 0,28938 € | 144,69 € |
| 1.000 | 0,28314 € | 283,14 € |
| 2.500 | 0,27510 € | 687,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

