


CCH19-S10-M0 | |
|---|---|
DigiKey Part Number | 298-19643-ND |
Manufacturer | |
Manufacturer Product Number | CCH19-S10-M0 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.203" (5.16mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Weather Resistant |
Opening Size 0.190" (4.83mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.420" (10.67mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,24132 € | 60,33 € |
| 500 | 0,23614 € | 118,07 € |
| 1.000 | 0,23105 € | 231,05 € |
| 3.000 | 0,22320 € | 669,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

