
CBXQ4EI-A | |
|---|---|
DigiKey Part Number | CBXQ4EI-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ4EI-A |
Description | MOD BOX SMD 4PORT IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Mounting Box Electric Ivory Surface Mount |
Datasheet | Datasheet |
Category | Color Electric Ivory |
Manufacturer Panduit Corp | Features Adhesive, Label Cover/Holder with Labels |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 3.700" (93.98mm) |
Part Status Active | Width 3.754" (95.35mm) |
Style Surface Mount | Depth 1.181" (30.00mm) |
Type Mounting Box | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 10,56900 € | 105,69 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,74560 € |

