CBP100-M | |
|---|---|
DigiKey Part Number | 298-20929-ND |
Manufacturer | |
Manufacturer Product Number | CBP100-M |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Between Board Height 1.000" (25.40mm) 1" |
Manufacturer Panduit Corp | Length - Overall 1.280" (32.50mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.060" (1.50mm) |
Part Status Obsolete | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Holding Type Snap Fit | Mounting Panel Thickness 0.060" (1.50mm) |
Mounting Type Snap Lock | Material Nylon |