
C150X075YJC | |
|---|---|
DigiKey Part Number | 298-18167-ND |
Manufacturer | |
Manufacturer Product Number | C150X075YJC |
Description | LABEL INVNTRY CNTRL 1.5"X0.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.50" L x 0.75" W (38.1mm x 19.1mm) White |
Datasheet | Datasheet |
Category | Length 0.750" (19.05mm) |
Manufacturer Panduit Corp | Width 1.500" (38.10mm) |
Series | Material - Body Polyester (PET) |
Packaging Spool | For Use With/Related Products User Defined |
Part Status Active | Material Polyester |
Label Type Die Cut | Label Size 1.50" L x 0.75" W (38.1mm x 19.1mm) |
Applications Component | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 € | 96,35 € |
| 5 | 91,57000 € | 457,85 € |
| 10 | 89,57900 € | 895,79 € |
| 25 | 87,00840 € | 2.175,21 € |
| Unit Price without VAT: | 96,35000 € |
|---|---|
| Unit Price with VAT: | 116,58350 € |

