
C100X050YMC | |
|---|---|
DigiKey Part Number | 298-20842-ND |
Manufacturer | |
Manufacturer Product Number | C100X050YMC |
Description | LABEL INVNTRY CNTRL 1"X0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester 1.00" L x 0.50" W (25.4mm x 12.7mm) Silver |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) |
Series | Material - Body Polyester |
Packaging Spool | For Use With/Related Products User Defined |
Part Status Active | Material Polyester |
Label Type Die Cut | Label Size 1.00" L x 0.50" W (25.4mm x 12.7mm) |
Applications Component | Base Product Number |
Color - Background Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 € | 130,61 € |
| 10 | 121,41400 € | 1.214,14 € |
| 25 | 117,92680 € | 2.948,17 € |
| 50 | 115,34980 € | 5.767,49 € |
| 100 | 112,82620 € | 11.282,62 € |
| 250 | 109,56756 € | 27.391,89 € |
| 500 | 107,16098 € | 53.580,49 € |
| Unit Price without VAT: | 130,61000 € |
|---|---|
| Unit Price with VAT: | 158,03810 € |

