
C100X050A8T | |
|---|---|
DigiKey Part Number | 298-20834-ND |
Manufacturer | |
Manufacturer Product Number | C100X050A8T |
Description | LABEL COMPONENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Active | Shelf Life 48 Months |
Label Type Die Cut | Shelf Life Start Date of Manufacture |
Applications Component | Base Product Number |
Color - Background Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45406 € | 227,03 € |
| 1.000 | 0,44426 € | 444,26 € |
| 1.500 | 0,43863 € | 657,95 € |
| 2.500 | 0,43163 € | 1.079,08 € |
| 3.500 | 0,42707 € | 1.494,75 € |
| 5.000 | 0,42230 € | 2.111,50 € |
| Unit Price without VAT: | 0,45406 € |
|---|---|
| Unit Price with VAT: | 0,54941 € |

