MFR Recommended

BW1.5I-D | |
|---|---|
DigiKey Part Number | BW1.5I-D-ND |
Manufacturer | |
Manufacturer Product Number | BW1.5I-D |
Description | CBL TIE LOCKING NAT 40LB 6.60" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.550' (167.64mm, 6.60") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 6.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
Width 0.141" (3.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLWP1.5I-D | Panduit Corp | 1.000 | 298-1350-ND | 0,29342 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29127 € | 291,27 € |
| Unit Price without VAT: | 0,29127 € |
|---|---|
| Unit Price with VAT: | 0,35244 € |



