


BT5LH-C300 | |
|---|---|
DigiKey Part Number | 298-20812-ND |
Manufacturer | |
Manufacturer Product Number | BT5LH-C300 |
Description | CBL TIE LOCKING BLK 120LB 1.508' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.508' (459.74mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Heat Stabilized, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 18" | Shelf Life 48 Months |
Bundle Diameter 5.00" (127.00mm) | Shelf Life Start Date of Manufacture |
Width 0.275" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,17800 € | 29,45 € |
| 50 | 1,15120 € | 57,56 € |
| 100 | 1,12480 € | 112,48 € |
| 300 | 1,08393 € | 325,18 € |
| 500 | 1,06530 € | 532,65 € |
| 1.000 | 1,04041 € | 1.040,41 € |
| 2.500 | 1,00816 € | 2.520,40 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |


