


BT1M-M69 | |
|---|---|
DigiKey Part Number | BT1M-M69-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M69 |
Description | CBL TIE LOCKING IVORY 18LB 4" |
Customer Reference | |
Detailed Description | Standard, Locking Ivory 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Panduit Corp | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Ivory |
Bundle Diameter 0.90" (22.86mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-M69 | Panduit Corp | 95.240 | 298-10430-ND | 0,20000 € | Similar |



