
BR2-1.3-A-X | |
|---|---|
DigiKey Part Number | 298-20780-ND |
Manufacturer | |
Manufacturer Product Number | BR2-1.3-A-X |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Adhesive 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BR2-1.3-A-X Models |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Color Black |
Packaging Bulk | Width 2.250" (57.15mm) |
Part Status Active | Height 4.880" (123.95mm) |
Type Clip, Wire Saddle | Adhesive Rubber Based |
Type Attributes Round, Standoff | Base Product Number |
Opening Size 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| 10 | 16,21200 € | 162,12 € |
| 30 | 15,65933 € | 469,78 € |
| 50 | 15,40840 € | 770,42 € |
| 100 | 15,07380 € | 1.507,38 € |
| 250 | 14,64200 € | 3.660,50 € |
| 500 | 14,32312 € | 7.161,56 € |
| 1.000 | 14,01074 € | 14.010,74 € |
| 2.500 | 13,60746 € | 34.018,65 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 21,09030 € |




