BF2M-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 504
Unit Price: 0,71000 €
Datasheet
Panduit Premium Cable Ties
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF2M-M

DigiKey Part Number
BF2M-M-ND
Manufacturer
Manufacturer Product Number
BF2M-M
Description
MARKER TIE NATURAL 18LB 8.30"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
8.25"
Bundle Diameter
2.00" (50.80mm)
Width
0.095" (2.41mm)
Length - Actual
0.692' (210.80mm, 8.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types