Similar

BEC75-AT-L0 | |
|---|---|
DigiKey Part Number | BEC75-AT-L0-ND |
Manufacturer | |
Manufacturer Product Number | BEC75-AT-L0 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 1.460" (37.08mm) |
Packaging Bulk | Width 1.490" (37.85mm) |
Part Status Obsolete | Height 0.890" (22.61mm) |
Type Clip, Wire Saddle | Adhesive Acrylic Based |
Type Attributes Side Entry | Features Weather Resistant |
Opening Size 0.750" (19.05mm) | Shelf Life 36 Months |
Mounting Type Adhesive | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BEC75-A-L20 | Panduit Corp | 270 | 298-20761-ND | 2,67000 € | Similar |


