
BEC75-A-T20 | |
|---|---|
DigiKey Part Number | 298-20762-ND |
Manufacturer | |
Manufacturer Product Number | BEC75-A-T20 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 1.460" (37.08mm) |
Part Status Active | Width 1.490" (37.85mm) |
Type Clip, Wire Saddle | Height 0.890" (22.61mm) |
Type Attributes Side Entry | Adhesive Rubber Based |
Opening Size 0.750" (19.05mm) | Shelf Life 36 Months |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,65160 € | 41,29 € |
| 50 | 1,61600 € | 80,80 € |
| 200 | 1,54705 € | 309,41 € |
| 400 | 1,51365 € | 605,46 € |
| 600 | 1,49442 € | 896,65 € |
| 1.000 | 1,47051 € | 1.470,51 € |
| 2.600 | 1,42678 € | 3.709,63 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

