Direct

ACC62-A-L20 | |
|---|---|
DigiKey Part Number | ACC62-A-L20-ND |
Manufacturer | |
Manufacturer Product Number | ACC62-A-L20 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 1.240" (31.50mm) |
Part Status Obsolete | Width 1.120" (28.45mm) |
Type Clip, C-Type | Height 0.650" (16.51mm) |
Opening Size 0.620" (15.75mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACC62-A-D20 | Panduit Corp | 0 | 298-12119-ND | 0,85613 € | Direct |


