


ABM4H-S6-T | |
|---|---|
DigiKey Part Number | 298-20742-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-S6-T |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2,08000 € | 4,16 € |
| 10 | 1,98000 € | 19,80 € |
| 26 | 1,92192 € | 49,97 € |
| 50 | 1,88260 € | 94,13 € |
| 200 | 1,80230 € | 360,46 € |
| 600 | 1,74092 € | 1.044,55 € |
| 1.000 | 1,71307 € | 1.713,07 € |
| 5.000 | 1,62802 € | 8.140,10 € |
| 10.000 | 1,59263 € | 15.926,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

