


ABM3H-AT-T | |
|---|---|
DigiKey Part Number | ABM3H-AT-T-ND |
Manufacturer | |
Manufacturer Product Number | ABM3H-AT-T |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.50" L x 1.50" W x 0.25" H (38.1mm x 38.1mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,52060 € | 304,12 € |
| Unit Price without VAT: | 1,52060 € |
|---|---|
| Unit Price with VAT: | 1,83993 € |

