
ABM112-AT-C | |
|---|---|
DigiKey Part Number | 298-12080-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-AT-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1,54500 € | 3,09 € |
| 10 | 1,47200 € | 14,72 € |
| 26 | 1,42808 € | 37,13 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,36900 € | 136,90 € |
| 500 | 1,30136 € | 650,68 € |
| 1.000 | 1,27322 € | 1.273,22 € |
| 5.000 | 1,21007 € | 6.050,35 € |
| 10.000 | 1,18380 € | 11.838,00 € |
| Unit Price without VAT: | 1,54500 € |
|---|---|
| Unit Price with VAT: | 1,86945 € |

