Image for WM-54BT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-54BT

DigiKey Part Number
P9949-ND
Manufacturer
Manufacturer Product Number
WM-54BT
Description
MIC COND ANLG OMNI -44DB 0.382"D
Customer Reference
Detailed Description
20 Hz ~ 16 kHz Analog Microphone Electret Condenser 2.5 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) PC Pins
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Panasonic Industry
Voltage - Rated
2.5 V
Series
Voltage Range
2.5 V ~ 10 V
Packaging
Bulk
Current - Supply
600 µA
Part Status
Obsolete
Port Location
Top
Type
Electret Condenser
Termination
PC Pins
Output Type
Analog
Size / Dimension
0.382" Dia (9.70mm)
Direction
Omnidirectional
Height (Max)
0.177" (4.50mm)
Frequency Range
20 Hz ~ 16 kHz
Shape
Circular
Sensitivity
-44dB ±3dB @ 94dB SPL
Base Product Number
S/N Ratio
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.