Similar




TXS2SS-L2-6V | |
|---|---|
DigiKey Part Number | TXS2SS-L2-6V-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SS-L2-6V |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.8 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 514 Ohms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-L2-6V | Panasonic Industry | 0 | TX2SS-L2-6V-ND | 3,29475 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,86525 € | 154,61 € |
| Unit Price without VAT: | 3,86525 € |
|---|---|
| Unit Price with VAT: | 4,67695 € |


