Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXD2SS-3V-Y | |
|---|---|
DigiKey Part Number | 255-TXD2SS-3V-Y-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SS-3V-Y |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-3V | Panasonic Industry | 0 | TXD2SA-3V-ND | 3,37600 € | Parametric Equivalent |
| TXD2SA-3V-W | Panasonic Industry | 0 | 255-TXD2SA-3V-W-ND | 3,00502 € | Parametric Equivalent |
| TXD2SA-3V-X | Panasonic Industry | 0 | TXD2SA-3V-X-ND | 2,66532 € | Parametric Equivalent |
| TXD2SA-3V-Y | Panasonic Industry | 0 | 255-TXD2SA-3V-Y-ND | 3,00502 € | Parametric Equivalent |
| TXD2SA-3V-Z | Panasonic Industry | 62 | 255-3828-1-ND | 3,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00502 € | 1.502,51 € |
| Unit Price without VAT: | 3,00502 € |
|---|---|
| Unit Price with VAT: | 3,63607 € |


