Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXD2SA-2M-9V-Y | |
|---|---|
DigiKey Part Number | 255-TXD2SA-2M-9V-Y-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-2M-9V-Y |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 324 Ohms |
Coil Current 27.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-2M-9V-W | Panasonic Industry | 0 | 255-TXD2SA-2M-9V-W-ND | 3,48572 € | Parametric Equivalent |
| TXD2SS-2M-9V-W | Panasonic Industry | 0 | 255-TXD2SS-2M-9V-W-ND | 3,43254 € | Parametric Equivalent |
| TXD2SS-2M-9V-Y | Panasonic Industry | 0 | 255-TXD2SS-2M-9V-Y-ND | 3,43254 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48572 € | 1.742,86 € |
| Unit Price without VAT: | 3,48572 € |
|---|---|
| Unit Price with VAT: | 4,21772 € |


