



TX2SA-3V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-3V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-3V-ZCT-ND - Cut Tape (CT) 255-TX2SA-3V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,13760 € | 53,44 € |
| 50 | 2,06440 € | 103,22 € |
| 100 | 1,99360 € | 199,36 € |
| 250 | 1,90372 € | 475,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83838 € | 919,19 € |
| 1.000 | 1,77524 € | 1.775,24 € |
| 1.500 | 1,73929 € | 2.608,93 € |
| 2.500 | 1,69503 € | 4.237,57 € |
| 3.500 | 1,66648 € | 5.832,68 € |
| 5.000 | 1,63672 € | 8.183,60 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

