TQ2H-6V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.254
Unit Price: 1,48000 €
Datasheet
Image for TQ2H-6V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2H-6V

DigiKey Part Number
255-TQ2H-6V-ND
Manufacturer
Manufacturer Product Number
TQ2H-6V
Description
RELAY TELECOM DPDT 1A 6V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
4.5 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
257 Ohms
Coil Current
23.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQ2-6VPanasonic Industry1.254255-2258-ND1,48000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,43060 €121,53 €
Manufacturers Standard Package
Unit Price without VAT:2,43060 €
Unit Price with VAT:2,94103 €