Similar



ST2-L2-DC6V | |
|---|---|
DigiKey Part Number | ST2-L2-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | ST2-L2-DC6V |
Description | RELAY GEN PURPOSE DPST 8A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 155 Ohms |
Coil Current 38.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSP2A-L2-DC6V | Panasonic Industry | 0 | DSP2A-L2-DC6V-ND | 6,39320 € | Similar |


