


ST1-DC3V-F | |
|---|---|
DigiKey Part Number | 255-6225-ND |
Manufacturer | |
Manufacturer Product Number | ST1-DC3V-F |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST1-DC3V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Box | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 38 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,97800 € | 89,78 € |
| 25 | 8,57360 € | 214,34 € |
| 50 | 8,27980 € | 413,99 € |
| 100 | 7,99550 € | 799,55 € |
| 250 | 7,63440 € | 1.908,60 € |
| 500 | 7,37192 € | 3.685,96 € |
| 1.000 | 7,11829 € | 7.118,29 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 12,19680 € |

