Direct




ST1-DC12V | |
|---|---|
DigiKey Part Number | 255-1289-ND |
Manufacturer | |
Manufacturer Product Number | ST1-DC12V |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST1-DC12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 600 Ohms |
Coil Current 20 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1-DC12V-F | Panasonic Industry | 1.162 | 255-2938-ND | 9,95000 € | Direct |


