



SFS5-L-DC24V | |
|---|---|
DigiKey Part Number | 255-6220-ND |
Manufacturer | |
Manufacturer Product Number | SFS5-L-DC24V |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS5-L-DC24V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-5NO/1NC (5 Form A, 1 Form B) | Coil Current 20.8 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.15 kOhms |
Features Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,30000 € | 29,30 € |
| 10 | 26,09000 € | 260,90 € |
| 25 | 24,91280 € | 622,82 € |
| 50 | 24,05680 € | 1.202,84 € |
| 100 | 23,22970 € | 2.322,97 € |
| 250 | 22,17932 € | 5.544,83 € |
| Unit Price without VAT: | 29,30000 € |
|---|---|
| Unit Price with VAT: | 35,45300 € |

