
RP-SMSC08DA1 | |
|---|---|
DigiKey Part Number | P17014-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMSC08DA1 |
Description | MEM CRD MICRSDHC 8GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Panasonic Industry | Speed Class 10, UHS Class 1 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |

