
PNA4603H | |
|---|---|
DigiKey Part Number | PNA4603H-ND |
Manufacturer | |
Manufacturer Product Number | PNA4603H |
Description | SENSOR OPT 700NM AMBIENT 3 SIP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 700nm Voltage 3-SIP, Side View |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer Panasonic Industry | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Type Ambient | Package / Case 3-SIP, Side View |
Wavelength 700nm | Supplier Device Package LSTFR 103-002 |
Proximity Detection No | Base Product Number |

