


PC1A-24V | |
|---|---|
DigiKey Part Number | PC1A-24V-ND |
Manufacturer | |
Manufacturer Product Number | PC1A-24V |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 8.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 2.88 kOhms |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1250VA |

