
NN30310AA-EVB-R2 | |
|---|---|
DigiKey Part Number | NN30310AA-EVB-R2-ND |
Manufacturer | |
Manufacturer Product Number | NN30310AA-EVB-R2 |
Description | EVAL BOARD FOR NN30310AA |
Customer Reference | |
Detailed Description | NN30310AA - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 6V ~ 30V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NN30310AA | |
Note | - |

