Similar
Similar
Similar
Similar

MAZ31600ML | |
|---|---|
DigiKey Part Number | MAZ31600MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ31600ML |
Description | DIODE ZENER 16V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±6% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini3-G1 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B16,215 | Nexperia USA Inc. | 0 | 1727-5006-1-ND | 0,13000 € | Similar |
| BZX84C16LT1G | onsemi | 66.193 | BZX84C16LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C16LT1G | onsemi | 0 | SZBZX84C16LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C16LT3G | onsemi | 19.900 | SZBZX84C16LT3GOSCT-ND | 0,14000 € | Similar |



