
MA27P0100L | |
|---|---|
DigiKey Part Number | MA27P0100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA27P0100L |
Description | DIODE PIN 60V 150MW SSSMINI2-F2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 150 mW SSSMini2-F2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 1V, 1MHz |
Manufacturer Panasonic Industry | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD, Flat Leads |
Voltage - Peak Reverse (Max) 60V | Supplier Device Package SSSMini2-F2 |
Current - Max 100 mA | Base Product Number |

