Similar

LN5160A | |
|---|---|
DigiKey Part Number | P333-ND |
Manufacturer | |
Manufacturer Product Number | LN5160A |
Description | DISPLAY 7SEG 0.57" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.57" (14.40mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAP-601DB | Rohm Semiconductor | 60 | 846-LAP-601DB-ND | 5,18000 € | Similar |
| SA56-21EWA | Kingbright | 129 | 754-1696-5-ND | 1,83000 € | Similar |



