Similar



LN41YCPHL | |
|---|---|
DigiKey Part Number | P304-ND |
Manufacturer | |
Manufacturer Product Number | LN41YCPHL |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-WL02 | Broadcom Limited | 19.933 | 516-HLMP-WL02-ND | 0,55000 € | Similar |
| LTL-307A | LITEON | 6.129 | 160-1949-ND | 0,16000 € | Similar |
| SSL-LX5093AD | Lumex Opto/Components Inc. | 2.695 | 67-1097-ND | 0,28000 € | Similar |
| WP7113YT | Kingbright | 4.428 | 754-1741-ND | 0,25000 € | Similar |





