Similar

LN41YCPH | |
|---|---|
DigiKey Part Number | P586-ND |
Manufacturer | |
Manufacturer Product Number | LN41YCPH |
Description | LED AMBER 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 590nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 11.65mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-56YC3F | Rohm Semiconductor | 449 | 846-SLR-56YC3F-ND | 0,45000 € | Similar |
| WP7113YT | Kingbright | 4.428 | 754-1741-ND | 0,25000 € | Similar |



