Similar
Similar

LN31GCPH | |
|---|---|
DigiKey Part Number | P584-ND |
Manufacturer | |
Manufacturer Product Number | LN31GCPH |
Description | LED GREEN 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLA-570MT3F | Rohm Semiconductor | 0 | 846-SLA-570MT3F-ND | 0,48000 € | Similar |
| SLR-56MC3F | Rohm Semiconductor | 2.178 | 846-SLR-56MC3F-ND | 0,45000 € | Similar |
| WP7113GT | Kingbright | 1.917 | 754-1731-ND | 0,25000 € | Similar |




