Parametric Equivalent
Parametric Equivalent




JW1AFSN-DC24V-TV-F | |
|---|---|
DigiKey Part Number | JW1AFSN-DC24V-TV-F-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-DC24V-TV-F |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 22 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW1AFSN-DC24V-TUV-F | Panasonic Industry | 0 | JW1AFSN-DC24V-TUV-F-ND | 2,30250 € | Parametric Equivalent |
| JW1ASN-DC24V-F | Panasonic Industry | 0 | 255-JW1ASN-DC24V-F-ND | 2,64350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70250 € | 270,25 € |
| Unit Price without VAT: | 2,70250 € |
|---|---|
| Unit Price with VAT: | 3,27003 € |


