Similar
Similar




HC4-HL-AC240V | |
|---|---|
DigiKey Part Number | HC4-HL-AC240V-ND |
Manufacturer | |
Manufacturer Product Number | HC4-HL-AC240V |
Description | RELAY GEN PURPOSE 4PDT 5A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 48 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A12-240 | TE Connectivity Potter & Brumfield Relays | 342 | PB1782-ND | 83,91000 € | Similar |
| LY4N-AC240 | Omron Automation and Safety | 12 | Z11246-ND | 28,82000 € | Similar |



