
EZP-V80256MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V80256MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80256MTS |
Description | CAP FILM 25UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80256MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Packaging Bulk | Height - Seated (Max) 1.614" (41.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 11.6 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80256MTC | Panasonic Industry | 68 | 10-EZP-V80256MTC-ND | 9,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 7,22700 € | 72,27 € |
| 50 | 6,33620 € | 316,81 € |
| 150 | 5,92240 € | 888,36 € |
| 600 | 5,55288 € | 3.331,73 € |
| 1.050 | 5,43986 € | 5.711,85 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,44660 € |

