
EZP-V80106LTA | |
|---|---|
DigiKey Part Number | 10-EZP-V80106LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80106LTA |
Description | CAP FILM 10UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 11.5 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,35700 € | 43,57 € |
| 50 | 3,74480 € | 187,24 € |
| 200 | 3,39925 € | 679,85 € |
| 600 | 3,20645 € | 1.923,87 € |
| 1.000 | 3,13509 € | 3.135,09 € |
| 2.600 | 3,02612 € | 7.867,91 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,12690 € |

