Thermal Pad Gray 138.00mm x 97.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1014ZLAD

DigiKey Part Number
10-EYG-R1014ZLAD-ND
Manufacturer
Manufacturer Product Number
EYG-R1014ZLAD
Description
THERM PAD 138MMX97.8MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 138.00mm x 97.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
138.00mm x 97.80mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,37000 €25,37 €
1022,44900 €224,49 €
3021,17500 €635,25 €
5020,60720 €1.030,36 €
10019,86020 €1.986,02 €
25018,91296 €4.728,24 €
Manufacturers Standard Package
Unit Price without VAT:25,37000 €
Unit Price with VAT:30,69770 €