
EXC-14CS350H | |
|---|---|
DigiKey Part Number | P19421TR-ND - Tape & Reel (TR) P19421CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXC-14CS350H |
Description | CMC 100MA 2LN 35 OHM SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2Ohm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features TVS Diode ESD Protection |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.034" L x 0.026" W (0.86mm x 0.66mm) |
Number of Lines 2 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric) |
Current Rating (Max) 100mA | Base Product Number |

