
EXC-14CP221U | |
|---|---|
DigiKey Part Number | 10-EXC-14CP221UTR-ND - Tape & Reel (TR) 10-EXC-14CP221UCT-ND - Cut Tape (CT) 10-EXC-14CP221UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CP221U |
Description | CMC 200MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric) |
Impedance @ Frequency 140 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07764 € | 19,41 € |
| 500 | 0,07320 € | 36,60 € |
| 1.000 | 0,06900 € | 69,00 € |
| 2.500 | 0,06384 € | 159,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05621 € | 562,10 € |
| 20.000 | 0,05300 € | 1.060,00 € |
| 30.000 | 0,05121 € | 1.536,30 € |
| 50.000 | 0,04905 € | 2.452,50 € |
| 70.000 | 0,04768 € | 3.337,60 € |
| 100.000 | 0,04626 € | 4.626,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

