Parametric Equivalent

EXB-U14164JX | |
|---|---|
DigiKey Part Number | 10-EXB-U14164JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U14164JX |
Description | RES ARRAY 2 RES 160K OHM 0302 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 160k | Supplier Device Package 0302 |
Tolerance ±5% | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S40X043164JP | CTS Resistor Products | 0 | 60-S40X043164JPTR-ND | 0,10423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05039 € | 503,90 € |
| Unit Price without VAT: | 0,05039 € |
|---|---|
| Unit Price with VAT: | 0,06097 € |


