
EXB-E10C122J | |
|---|---|
DigiKey Part Number | U8122TR-ND - Tape & Reel (TR) U8122CT-ND - Cut Tape (CT) U8122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C122J |
Description | RES ARRAY 8 RES 1.2K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C122J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1608, Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1608 |
Resistance (Ohms) 1.2k | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,16160 € | 40,40 € |
| 500 | 0,14622 € | 73,11 € |
| 1.000 | 0,13317 € | 133,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11491 € | 459,64 € |
| 8.000 | 0,10674 € | 853,92 € |
| 12.000 | 0,10254 € | 1.230,48 € |
| 20.000 | 0,09780 € | 1.956,00 € |
| 28.000 | 0,09497 € | 2.659,16 € |
| 40.000 | 0,09221 € | 3.688,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

