Direct
Direct
Upgrade
Similar

EXB-38V110JV | |
|---|---|
DigiKey Part Number | EXB-38V110JV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-38V110JV |
Description | RES ARRAY 4 RES 11 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V110JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 11 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-110J4LF | Bourns Inc. | 0 | CAY16-110J4LF-ND | 0,01202 € | Direct |
| RAVF164DJT11R0 | Stackpole Electronics Inc | 0 | RAVF164DJT11R0-ND | 0,00442 € | Direct |
| RAVF164DFT11R0 | Stackpole Electronics Inc | 0 | RAVF164DFT11R0-ND | 0,01301 € | Upgrade |
| YC164-JR-0711RL | YAGEO | 0 | YC164J-11TR-ND | 0,01098 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01339 € | 334,75 € |
| Unit Price without VAT: | 0,01339 € |
|---|---|
| Unit Price with VAT: | 0,01620 € |




